357-037-454-103

Heilind Number:EDA357-037-454-103
Manufacturer:EDAC
Manufacturer Number:357-037-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-103

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector ( 357-037-454-103). Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees longevity and reliability in any application. With a sleek black finish and right angle mount orientation, it seamlessly integrates into your setup while providing enhanced functionality. Featuring 37 positions and a contact material of Copper Alloy, it ensures secure and efficient data transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this connector for seamless board-to-board connectivity in your projects.