357-037-454-104

Heilind Number:EDA357-037-454-104
Manufacturer:EDAC
Manufacturer Number:357-037-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-104

Detailed Description

Introducing our 357-037-454-104 Card Edge Connector, the perfect solution for robust and reliable board-to-board PCB connections. This sleek black connector, with a single row and 37 positions, is designed for seamless integration into your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance even in harsh operating environments. The right-angle mount orientation offers flexibility in assembly, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our Card Edge Connector to deliver superior connectivity and durability for your PCB designs.