357-037-454-108

Heilind Number:EDA357-037-454-108
Manufacturer:EDAC
Manufacturer Number:357-037-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless integration in a variety of applications. This sleek black connector boasts a single row design with 37 positions, perfect for ensuring precise and reliable connectivity on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in the quality and performance of this essential component for your electronic systems.