357-037-454-112

Heilind Number:EDA357-037-454-112
Manufacturer:EDAC
Manufacturer Number:357-037-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-112

Detailed Description

Upgrade your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 37 positions, ensuring robust and reliable connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and performance. The black color adds a touch of sophistication, while the right-angle mount orientation offers versatility in installation. With a low pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and make seamless board-to-board connections with ease. Elevate your electronic designs with this essential component.