357-037-454-158

Heilind Number:EDA357-037-454-158
Manufacturer:EDAC
Manufacturer Number:357-037-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in even the most demanding environments. With a single row configuration and 37 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Perfect for space-constrained setups, this connector's right-angle mount orientation saves valuable PCB real estate. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for use in both commercial and industrial settings. Trust in our Card Edge Connector for secure, high-speed data transmission, power delivery, and signal integrity, making it an essential component for your electronic projects.