357-037-454-168

Heilind Number:EDA357-037-454-168
Manufacturer:EDAC
Manufacturer Number:357-037-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-168

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration within your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring precision-machined Copper Alloy contacts, this connector guarantees reliable performance even in the most demanding applications. With a pitch of .156 inches and 37 positions across a single row, it offers ample connectivity options for your PCBs. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environmental conditions. Trust in this connector's robust construction and superior electrical properties to enhance the functionality and longevity of your electronic assemblies. Elevate your design with this essential component, a testament to quality and innovation in the world of connectors.