357-037-454-178

Heilind Number:EDA357-037-454-178
Manufacturer:EDAC
Manufacturer Number:357-037-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-454-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring flame retardancy and safety. With a single row configuration and 37 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and long-lasting performance. Perfect for space-constrained environments, it boasts a compact pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation even in harsh conditions. Trust in our Card Edge Connector for superior quality and efficiency in your PCB assembly needs.