357-037-457-101

Heilind Number:EDA357-037-457-101
Manufacturer:EDAC
Manufacturer Number:357-037-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, 357-037-457-101. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 1-row layout and 37 positions, it offers ample connectivity in a compact design. The copper alloy contacts provide reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise installation. Perfect for right angle mounting, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your connectivity with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.