357-037-457-103

Heilind Number:EDA357-037-457-103
Manufacturer:EDAC
Manufacturer Number:357-037-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-103

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-037-457-103. Designed for seamless integration, this black connector features a single row layout with 37 positions, ensuring reliable connectivity for your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for convenient installation. Trust in this essential component for optimal signal transmission and functionality in your electronic projects. Explore our full range of connectors in the PCB Connectors category.