357-037-457-104

Heilind Number:EDA357-037-457-104
Manufacturer:EDAC
Manufacturer Number:357-037-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in even the most demanding environments. With a sleek black finish, it not only offers a professional aesthetic but also boasts exceptional durability. Featuring a single row configuration with 37 positions, it provides ample connectivity options for your PCB layout. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, this connector is perfect for board-to-board connections, with a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries.Upgrade your PCB assembly with our Card Edge Connector and experience the perfect blend of performance and reliability.