357-037-457-107

Heilind Number:EDA357-037-457-107
Manufacturer:EDAC
Manufacturer Number:357-037-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample connectivity options for your project. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in the 357-037-457-107 for all your connectivity needs.