357-037-457-108

Heilind Number:EDA357-037-457-108
Manufacturer:EDAC
Manufacturer Number:357-037-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-037-457-108, designed to meet the demands of critical electronic connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation, even in the most challenging environments. With a single row design and 37 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from durable Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing provide precise and secure mating with PCBs. The right-angle mount orientation allows for convenient installation. Tested to operate flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in our Card Edge Connector for seamless and efficient board-to-board connections.