357-037-457-112

Heilind Number:EDA357-037-457-112
Manufacturer:EDAC
Manufacturer Number:357-037-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Designed for optimal efficiency, this connector boasts a sleek black finish and is built to handle a maximum amperage of 5 A, making it ideal for power transmission in a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With a single row design and 37 positions, it provides ample connection points for your PCB assembly needs. The contact material, Copper Alloy, ensures reliable signal transmission, while the precise pitch of .156 in and row spacing of .2 in guarantee a secure fit. Its right angle mount orientation allows for easy installation and space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its quality and performance for all your board-to-board PCB connection requirements.