357-037-457-158

Heilind Number:EDA357-037-457-158
Manufacturer:EDAC
Manufacturer Number:357-037-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-158

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-037-457-158. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample connectivity for your devices. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable and efficient power transmission. This connector has a pitch of .156 inches and row spacing of .2 inches, making it compatible with a wide range of PCBs. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in our Card Edge Connector to streamline your PCB connections, available now in our Connectors category.