357-037-457-168

Heilind Number:EDA357-037-457-168
Manufacturer:EDAC
Manufacturer Number:357-037-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. With a single row layout and 37 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector can handle up to 5A of current, making it suitable for a wide range of applications. Its right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a trusted solution for demanding environments. Discover the perfect balance of quality and functionality with our Card Edge Connector, a must-have for your electronic projects.