357-037-457-178

Heilind Number:EDA357-037-457-178
Manufacturer:EDAC
Manufacturer Number:357-037-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-457-178

Detailed Description

Introducing our 357-037-457-178 Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 37 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industries and use cases. Trust in the 357-037-457-178 for efficient and secure board-level connections.