357-037-458-101

Heilind Number:EDA357-037-458-101
Manufacturer:EDAC
Manufacturer Number:357-037-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-458-101

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 37 positions, it offers ample connectivity options while maintaining compactness. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate effortless installation. Engineered for optimal performance in a wide range of environments, this connector can operate smoothly in temperatures ranging from -40 to 105°C. Whether you're working on a commercial project or a DIY endeavor, our Card Edge Connector is the perfect choice for achieving seamless and efficient PCB connections.