357-037-458-102

Heilind Number:EDA357-037-458-102
Manufacturer:EDAC
Manufacturer Number:357-037-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-458-102

Detailed Description

Introducing the 357-037-458-102 Card Edge Connector, a meticulously crafted essential for seamless connectivity in PCB applications. Engineered for optimal performance, this connector boasts a sleek black design that complements any setup. With a high amperage rating of 5 A, it ensures reliable power delivery. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row layout with 37 positions, this connector facilitates efficient data transfer. The copper alloy contacts and .156-inch pitch offer superior conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in the 357-037-458-102 for seamless board-to-board connections in your projects.