357-037-458-107

Heilind Number:EDA357-037-458-107
Manufacturer:EDAC
Manufacturer Number:357-037-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-037-458-107, designed to streamline your PCB connectivity needs with precision and reliability. This sleek, black connector boasts a single row layout, housing 37 copper alloy contact positions, each capable of handling up to 5A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. The right-angle mount orientation offers seamless integration onto your board, while a .156-inch pitch and .2-inch row spacing ensure optimal signal transmission. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have in your inventory. Explore our comprehensive range of PCB connectors for more innovative solutions.