357-037-458-112

Heilind Number:EDA357-037-458-112
Manufacturer:EDAC
Manufacturer Number:357-037-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-458-112

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 37 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and efficient assembly. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this connector to deliver seamless and secure connections for your electronic devices.