357-037-458-158

Heilind Number:EDA357-037-458-158
Manufacturer:EDAC
Manufacturer Number:357-037-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-458-158

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a streamlined design in a classic black hue, perfect for seamlessly blending into any electronic assembly. With a power rating of 5 A, it ensures stable and efficient performance even in high-demand applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Featuring a single row configuration with 37 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for versatility, it can be mounted at a right angle for convenient access. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a reliable choice for a wide range of electronic projects. Elevate your connectivity game with our Card Edge Connector.