357-037-458-168

Heilind Number:EDA357-037-458-168
Manufacturer:EDAC
Manufacturer Number:357-037-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-458-168

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and right-angle mount orientation, it offers easy installation and space-saving benefits. Each of the 37 positions is crafted from reliable Copper Alloy, guaranteeing efficient power transfer with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the quality and functionality of this connector for seamless board-to-board connections in your electronic applications.