357-037-458-178

Heilind Number:EDA357-037-458-178
Manufacturer:EDAC
Manufacturer Number:357-037-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-458-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration into your PCB assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and a pitch of .156 inches, it offers easy connectivity for up to 37 positions. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and performance for smooth and secure data transmission every time. Elevate your PCB design with the perfect Card Edge Connector.