357-037-459-102

Heilind Number:EDA357-037-459-102
Manufacturer:EDAC
Manufacturer Number:357-037-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-102

Detailed Description

Upgrade your PCB connections with our 357-037-459-102 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Perfect for right-angle mounting, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial applications. Trust in its 5A amperage rating and .156-inch pitch for efficient power delivery. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.