357-037-459-103

Heilind Number:EDA357-037-459-103
Manufacturer:EDAC
Manufacturer Number:357-037-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-103

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-037-459-103, designed for seamless and reliable board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior heat resistance and safety. With a single row configuration and 37 positions, it offers optimal connectivity for various electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing enable easy installation on PCBs. Perfect for space-constrained applications, the right-angle mount orientation allows for efficient use of board space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial environments. Trust in the 357-037-459-103 for your connectivity needs, where quality meets performance.