357-037-459-104

Heilind Number:EDA357-037-459-104
Manufacturer:EDAC
Manufacturer Number:357-037-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-104

Detailed Description

Introducing our 357-037-459-104 Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and a total of 37 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Trust in the 357-037-459-104 for efficient and secure board-to-board connections in your electronic designs.