357-037-459-107

Heilind Number:EDA357-037-459-107
Manufacturer:EDAC
Manufacturer Number:357-037-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-107

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability and longevity even in the most demanding industrial environments. With a single row layout and 37 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material of Copper Alloy guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for power-efficient applications. Trust in its quality and precision for all your PCB connectivity needs.