357-037-459-108

Heilind Number:EDA357-037-459-108
Manufacturer:EDAC
Manufacturer Number:357-037-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek connector, with a striking black finish, seamlessly integrates into your circuit board setup. Crafted with precision, it boasts a single row layout with 37 positions, ensuring optimal connectivity. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is meticulously constructed from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB design with this essential component from our comprehensive selection of connectors.