357-037-459-112

Heilind Number:EDA357-037-459-112
Manufacturer:EDAC
Manufacturer Number:357-037-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-112

Detailed Description

Introducing our 357-037-459-112 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 37 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Its right-angle mount orientation offers flexibility in placement, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Trust in the 357-037-459-112 for seamless and secure PCB connections in your electronic projects.