357-037-459-158

Heilind Number:EDA357-037-459-158
Manufacturer:EDAC
Manufacturer Number:357-037-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 37 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient power transfer with a low amperage of 5A, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right angle mount orientation offers versatility in installation, making it ideal for various electronic applications. Tested for quality and performance, this Card Edge Connector operates flawlessly in temperatures ranging from -40 to 105°C, meeting the highest industry standards. Upgrade your PCB connections with this essential component, available now in our extensive range of connectors.