357-037-459-168

Heilind Number:EDA357-037-459-168
Manufacturer:EDAC
Manufacturer Number:357-037-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-459-168

Detailed Description

Introducing our 357-037-459-168 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Designed for reliability and efficiency, this connector features a single row layout with 37 positions, ensuring a secure and precise connection every time. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The sleek black finish adds a touch of sophistication to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in the 357-037-459-168 for seamless connectivity and superior performance.