357-037-501-102

Heilind Number:EDA357-037-501-102
Manufacturer:EDAC
Manufacturer Number:357-037-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-501-102

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures robust performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a single row layout with 37 positions, it offers versatile connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on the board. With a straight mount orientation, it facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs seamlessly.