357-037-501-104

Heilind Number:EDA357-037-501-104
Manufacturer:EDAC
Manufacturer Number:357-037-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-501-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for precision and reliability, this black connector boasts a 5A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 37 positions, it offers seamless integration for your PCB setups. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this high-quality connector.