357-037-501-108

Heilind Number:EDA357-037-501-108
Manufacturer:EDAC
Manufacturer Number:357-037-501-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-501-108

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With a single row configuration and 37 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from durable Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Suitable for straight mount orientation, it facilitates easy connections within your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.