357-037-501-112

Heilind Number:EDA357-037-501-112
Manufacturer:EDAC
Manufacturer Number:357-037-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-501-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 37 positions, it offers ample space for secure connections. The contact material, a robust Copper Alloy, guarantees reliable performance. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Trust in its exceptional quality and performance for seamless board-to-board connectivity. Elevate your design with this essential component.