357-037-501-168

Heilind Number:EDA357-037-501-168
Manufacturer:EDAC
Manufacturer Number:357-037-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-501-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for high performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any setting. With a single row layout and 37 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, its copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.