357-037-501-178

Heilind Number:EDA357-037-501-178
Manufacturer:EDAC
Manufacturer Number:357-037-501-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-501-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-501-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCB boards, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration featuring 37 positions, it offers ample room for secure connections. Crafted with precision, the contacts are composed of Copper Alloy, ensuring efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Suitable for a variety of applications, it is a must-have in any electronic assembly toolkit. Elevate your connectivity solutions with this versatile Card Edge Connector.