357-037-505-101

Heilind Number:EDA357-037-505-101
Manufacturer:EDAC
Manufacturer Number:357-037-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-505-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 5 A amperage rating and is crafted with robust UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 37 positions, it allows for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.