357-037-505-102

Heilind Number:EDA357-037-505-102
Manufacturer:EDAC
Manufacturer Number:357-037-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-505-102

Detailed Description

Enhance your circuit connections with this reliable Card Edge Connector. Featuring a sleek black design, it offers a secure fit for seamless integration on your PCB. With a current rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single row, 37-position layout with a pitch of .156 inches and row spacing of .2 inches allows for precise connectivity. Constructed with copper alloy contacts, it guarantees optimal conductivity. Designed for straight mounting orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your system with this essential component.