357-037-505-103

Heilind Number:EDA357-037-505-103
Manufacturer:EDAC
Manufacturer Number:357-037-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-505-103

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row layout and 37 positions, it offers ample space for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact point is made of durable Copper Alloy, guaranteeing secure connections. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your systems with this essential component for seamless data transfer.