357-037-505-107

Heilind Number:EDA357-037-505-107
Manufacturer:EDAC
Manufacturer Number:357-037-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-505-107

Detailed Description

Enhance connectivity in your electronic applications with this sleek Card Edge Connector in classic black. Designed for seamless integration onto PCBs, it boasts a single row of 37 high-performance positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating with corresponding boards. Its straight mount orientation facilitates easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee dependable performance. Ideal for a variety of applications, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component today.