357-037-505-158

Heilind Number:EDA357-037-505-158
Manufacturer:EDAC
Manufacturer Number:357-037-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-505-158

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a secure and reliable connection with a contact material of Copper Alloy. With a single row layout and 37 positions, it provides ample space for your components. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Designed for straight mounting orientation, it guarantees easy installation. Upgrade your connectivity solutions with this essential component.