357-037-521-102

Heilind Number:EDA357-037-521-102
Manufacturer:EDAC
Manufacturer Number:357-037-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-521-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, it delivers a reliable amperage of 5 A, making it perfect for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting quality and efficient conductivity. With 37 positions in a single row and a pitch of .156 inches, it offers seamless integration on your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility and stability in any setup. Upgrade your connectivity solutions with this essential component.