357-037-521-104

Heilind Number:EDA357-037-521-104
Manufacturer:EDAC
Manufacturer Number:357-037-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-521-104

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single-row, 37-position layout with a pitch of .156 inches, ensuring precise and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in harsh environments. The straight mount orientation and row spacing of .2 inches offer flexibility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and high-speed board-to-board connections, a vital component in your electronic setup.