357-037-521-168

Heilind Number:EDA357-037-521-168
Manufacturer:EDAC
Manufacturer Number:357-037-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-521-168

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and is meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row with 37 positions, it ensures seamless board-to-board integration. The high-quality copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various applications in electronics and technology. Upgrade your PCB connections with this essential component.