357-037-521-178

Heilind Number:EDA357-037-521-178
Manufacturer:EDAC
Manufacturer Number:357-037-521-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-521-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-521-178

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and a copper alloy contact material, it ensures reliable power delivery at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 37 positions offer ample versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Whether you're a professional in need of top-notch components or an enthusiast looking to elevate your DIY game, this connector is guaranteed to meet your needs. Upgrade your setup with this essential component, and experience seamless connectivity like never before.