357-037-525-108

Heilind Number:EDA357-037-525-108
Manufacturer:EDAC
Manufacturer Number:357-037-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-525-108

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this single-row connector features 37 positions with a pitch of .156 inches, facilitating efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity, while the sleek black housing adds a professional touch to your PCB assembly. With a current rating of 5 A and a straight mount orientation, this connector is perfect for various applications in the electronics industry. Trust in its robust construction and precision engineering for secure and long-lasting connections. Upgrade your PCB design with this essential component today.