357-037-525-158

Heilind Number:EDA357-037-525-158
Manufacturer:EDAC
Manufacturer Number:357-037-525-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-525-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-525-158

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Engineered for seamless integration, this connector boasts a single row design with 37 positions, ensuring reliable performance in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connections with this essential component, a must-have in any tech enthusiast's toolkit.