357-037-525-168

Heilind Number:EDA357-037-525-168
Manufacturer:EDAC
Manufacturer Number:357-037-525-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-525-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-525-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Featuring a single row with 37 positions, it allows for efficient data transfer. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your design with this essential component, perfect for fulfilling your connectivity requirements.