357-037-527-107

Heilind Number:EDA357-037-527-107
Manufacturer:EDAC
Manufacturer Number:357-037-527-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-037-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-037-527-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and functional addition to any setup. Designed for optimal performance, this connector features 37 positions arranged in a single row, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with a 5A amperage rating. Suitable for a wide range of applications, it guarantees secure and efficient board-to-board connections. Plus, its straight mount orientation and operating temperature range of -40 to 105°C offer versatility and reliability in any environment. Upgrade your connectivity solutions with this essential component.